Memory
TC55256FL-15
Toshiba America Electronic Components
Description: IC 32K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM

Overview of TC55256FL-15 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for TC55256FL-15 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC55256FL-15 by Toshiba America Electronic Components

TC55256FL-15
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
Additional Feature
LOW POWER STANDBY MODE
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. TC55256FL-15
    Toshiba America Electronic Components
    IC 32K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM
    VS

Alternate Parts for TC55256FL-15

This table gives cross-reference parts and alternative options found for TC55256FL-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55256FL-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6164L-45DWMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Force Technologies Ltd TC55256FL-15 vs FT6164L-45DWMB
P4C164-45PMBLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation TC55256FL-15 vs P4C164-45PMBLF
P4C164L-45CILF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation TC55256FL-15 vs P4C164L-45CILF
AS8S128K32PN-15/IT SRAM Module, 128KX32, 15ns, CMOS, PGA-66 Micross Components TC55256FL-15 vs AS8S128K32PN-15/IT
5962-9318714HYA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products TC55256FL-15 vs 5962-9318714HYA
5962-3829411MZA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components TC55256FL-15 vs 5962-3829411MZA
P4C1256-20JC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation TC55256FL-15 vs P4C1256-20JC
CY7C194-20VC Standard SRAM, 64KX4, 20ns, CMOS, PDSO24, SOJ-24 Cypress Semiconductor TC55256FL-15 vs CY7C194-20VC
P4C164L-45P6M Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation TC55256FL-15 vs P4C164L-45P6M
FT61981L-45CMB Standard SRAM, 16KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd TC55256FL-15 vs FT61981L-45CMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC55256FL-15 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC55256FL-15 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC55256FL-15 would you like to use for your alert(s)?
  • Please alert me when TC55256FL-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC55256FL-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC55256FL-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC55256FL-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC55256FL-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC55256FL-15 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: