Power Circuits
TC55RP3001EZB
Description: 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, TO-92, 3 PIN

Overview of TC55RP3001EZB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for TC55RP3001EZB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC55RP3001EZB by Microchip Technology Inc

TC55RP3001EZB
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-92
Package Description
, SIP3,.1,50
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.18 V
Input Voltage Absolute-Max
12 V
JESD-609 Code
e0
Line Regulation-Max
0.054%
Load Regulation-Max
0.09%
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.08 A
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1,50
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
1%
Want to compare parts?
  1. TC55RP3001EZB
    Microchip Technology Inc
    3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for TC55RP3001EZB

This table gives cross-reference parts and alternative options found for TC55RP3001EZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55RP3001EZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC55RP3001EZBRT Micro Peripheral IC, Telcom Semiconductor Inc TC55RP3001EZB vs TC55RP3001EZBRT
TC55RP3001EZB713 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, TO-92, 3 PIN Microchip Technology Inc TC55RP3001EZB vs TC55RP3001EZB713
Part Number Description Manufacturer Compare
TC55RP3001EZBRT Micro Peripheral IC, Telcom Semiconductor Inc TC55RP3001EZB vs TC55RP3001EZBRT
TC55RP3001EZB713 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, TO-92, 3 PIN Microchip Technology Inc TC55RP3001EZB vs TC55RP3001EZB713
TC55RP3001EZB723 Fixed Positive LDO Regulator, 3V, 0.7V Dropout, CMOS, PBCY3, TO-92, 3 PIN Telcom Semiconductor Inc TC55RP3001EZB vs TC55RP3001EZB723
TC55RP3001ECB 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3, SOT-23A, 3 PIN Microchip Technology Inc TC55RP3001EZB vs TC55RP3001ECB
TC55RP3001ECBRT 3 V FIXED POSITIVE LDO REGULATOR, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN Microchip Technology Inc TC55RP3001EZB vs TC55RP3001ECBRT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC55RP3001EZB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC55RP3001EZB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC55RP3001EZB would you like to use for your alert(s)?
  • Please alert me when TC55RP3001EZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC55RP3001EZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC55RP3001EZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC55RP3001EZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC55RP3001EZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC55RP3001EZB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: