There are no models available for this part yet.
Overview of TC62D722CFG by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for TC62D722CFG by Toshiba America Electronic Components
Part Data Attributes for TC62D722CFG by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SSOP, SOP24,.3,40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE WITH VDD=5V
|
Data Input Mode
|
SERIAL
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
13 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
16
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP24,.3,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.9 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
DUAL
|
Width
|
6 mm
|
fmax-Min
|
30 MHz
|
Alternate Parts for TC62D722CFG
This table gives cross-reference parts and alternative options found for TC62D722CFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC62D722CFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59116ITPWRQ1 | Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105 | Texas Instruments | TC62D722CFG vs TLC59116ITPWRQ1 |
TLC5941PWPR | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP | Texas Instruments | TC62D722CFG vs TLC5941PWPR |
TLC5941RHBRG4 | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 32-VQFN | Texas Instruments | TC62D722CFG vs TLC5941RHBRG4 |
TLC5941QPWPRQ1 | Automotive catalog 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 125 | Texas Instruments | TC62D722CFG vs TLC5941QPWPRQ1 |
TLC5941PWPRG4 | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-HTSSOP | Texas Instruments | TC62D722CFG vs TLC5941PWPRG4 |
TLC59116ITPWTQ1 | Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105 | Texas Instruments | TC62D722CFG vs TLC59116ITPWTQ1 |
TLC5941RHBTG4 | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85 | Texas Instruments | TC62D722CFG vs TLC5941RHBTG4 |
CAT4016VSR-T2 | LED Driver, 16-Channel, Constant Current, QSOP 24, 150 mils, 2000-REEL | onsemi | TC62D722CFG vs CAT4016VSR-T2 |
TLC5941RHBT | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85 | Texas Instruments | TC62D722CFG vs TLC5941RHBT |
TLC5941RHB | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | TC62D722CFG vs TLC5941RHB |