-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6501P105VCTTCT-ND
|
DigiKey | THERMOSTAT 105DEG ACT LO SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5984 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-TC6501P105VCTTR
|
Mouser Electronics | Thermostats w/Pin-Slctble Hyst RoHS: Compliant | 898 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
TC6501P105VCTTR
|
Microchip Technology Inc | Ultra Small Temp Switch with Pin-Selectable Hysteresis, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3019 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
70048263
|
RS | IC, TEMP SENSOR, OUTPUT, LOGIC, -55 TO 135 DEGREES C, SOT23-5 | Microchip Technology Inc. TC6501P105VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | Ultra Small Temp Switch with Pin-Selectable Hysteresis, SOT-23, -55C to +135C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
|
NAC | Ultra Small Temp Switch with Pin-Selectable Hysteresis - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
TC6501P105VCTTR
|
Avnet Silica | Temp Sensor Analog 5-Pin SOT-23A T/R (Alt: TC6501P105VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC6501P105VCTTR
|
EBV Elektronik | Temp Sensor Analog 5-Pin SOT-23A T/R (Alt: TC6501P105VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 3000 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC6501P105VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6501P105VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip |
This table gives cross-reference parts and alternative options found for TC6501P105VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6501P105VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6501UKP075+T | Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TC6501P105VCTTR vs MAX6501UKP075+T |
TC6501P095VCTTR | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P105VCTTR vs TC6501P095VCTTR |
MAX6501UKP120+ | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | TC6501P105VCTTR vs MAX6501UKP120+ |
MAX6503UKN015+T | Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TC6501P105VCTTR vs MAX6503UKN015+T |
TC6501P115VCT | Sensor/Transducer, 5 Pin, Plastic/epoxy, | Telcom Semiconductor Inc | TC6501P105VCTTR vs TC6501P115VCT |
TC6501P095VCTTRG | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P105VCTTR vs TC6501P095VCTTRG |
TC6501P115VCTTR | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P105VCTTR vs TC6501P115VCTTR |
MAX6501UKP125+ | Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | TC6501P105VCTTR vs MAX6501UKP125+ |
TC6501P125VCTRTG | SPECIALTY ANALOG CIRCUIT, PDSO5, ROHS COMPLIANT, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | TC6501P105VCTTR vs TC6501P125VCTRTG |
TC6501P095VCT | Analog Circuit, 1 Func, PDSO5 | Microchip Technology Inc | TC6501P105VCTTR vs TC6501P095VCT |