Part Details for TC6504N015VCTTR by Microchip Technology Inc
Overview of TC6504N015VCTTR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6504N015VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6504N015VCTCT-ND
|
DigiKey | THERMOSTAT 15DEGC ACT HI SOT23-5 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
986 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-TC6504N015VCTTR
|
Mouser Electronics | Thermostats w/Pin-Slctble Hyst RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TC6504N015VCTTR
|
Microchip Technology Inc | Ultra Small Temp Switch with Pin-Selectable Hysteresis, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
70046459
|
RS | ULTRA SMALL TEMP SWITCH WITH PIN-SELECTABLE HYSTERESIS | Microchip Technology Inc. TC6504N015VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
|
Quest Components | 436 |
|
$1.0360 / $2.2400 | Buy Now | |
DISTI #
TC6504N015VCT
|
TME | IC: temperature sensor, logic output,RTD, -55÷135°C, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
NAC | Ultra Small Temp Switch with Pin-Selectable Hysteresis - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
TC6504N015VCTTR
|
Avnet Silica | Temp Sensor Analog 5-Pin SOT-23A T/R (Alt: TC6504N015VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |