-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6913
|
Newark | Temperature Sensor Ic, Voltage, 2 C, -40 C, +125 C, Sot-23, 5 Rohs Compliant: Yes |Microchip TC74A0-3.3VCTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12082 |
|
$0.9980 / $1.2000 | Buy Now |
DISTI #
92C6553
|
Newark | Ic,temperature Sensor,tsop,5Pin,plastic Rohs Compliant: Yes |Microchip TC74A0-3.3VCTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
84R6274
|
Newark | Temperature Sensor, 8 Bit, 3C, 5-Sot-23, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip TC74A0-3.3VCTTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12082 |
|
$0.9980 / $1.2000 | Buy Now |
DISTI #
TC74A0-3.3VCTCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24668 In Stock |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
TC74A0-3.3VCTTR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC74A0-3.3VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
579-TC74A0-3.3VCTTR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 15616 |
|
$0.8690 / $1.0200 | Buy Now |
DISTI #
TC74A0-3.3VCTTR
|
Microchip Technology Inc | SOT-23 Serial Digital Thermal Sensor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14907 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now |
DISTI #
70414871
|
RS | Microchip TC74A0-3.3VCTTR Temperature Sensor 5-Pin SOT-23, -40 - +125 degC | Microchip Technology Inc. TC74A0-3.3VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 | RFQ |
|
Future Electronics | TC74 Series 5.5 V 350 uA Tiny Serial Digital Thermal Sensor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.9500 | Buy Now |
|
Future Electronics | TC74 Series 5.5 V 350 uA Tiny Serial Digital Thermal Sensor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74A0-3.3VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A0-3.3VCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TC74A0-3.3VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A0-3.3VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74A0-3.3VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC74A0-3.3VCTTR vs TC74A0-3.3VCTRT |