Logic
TC74AC08FT
Toshiba America Electronic Components
Description: IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate

Overview of TC74AC08FT by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TC74AC08FT by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
LCSC TSSOP-14 Logic Gates ROHS 4
  • 1 $0.4633
  • 10 $0.4539
  • 30 $0.4476
  • 100 $0.4398
$0.4398 / $0.4633 Buy Now

CAD Models for TC74AC08FT by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74AC08FT by Toshiba America Electronic Components

TC74AC08FT
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
11.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TC74AC08FT
    Toshiba America Electronic Components
    IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate
    VS

Alternate Parts for TC74AC08FT

This table gives cross-reference parts and alternative options found for TC74AC08FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC08FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC08PW-T IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors TC74AC08FT vs 74AC08PW-T
SN74AC08PWLE Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments TC74AC08FT vs SN74AC08PWLE
MC74AC08DT AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 onsemi TC74AC08FT vs MC74AC08DT
SN74AC08PWRG4 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments TC74AC08FT vs SN74AC08PWRG4
SN74AC08PWG4 Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments TC74AC08FT vs SN74AC08PWG4
SN74AC08PWR 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments TC74AC08FT vs SN74AC08PWR
74AC08MTC_NL AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation TC74AC08FT vs 74AC08MTC_NL
SN74AC08PWE4 AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments TC74AC08FT vs SN74AC08PWE4
HD74AC08TELL-E AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation TC74AC08FT vs HD74AC08TELL-E
SN74AC08PWRE4 Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments TC74AC08FT vs SN74AC08PWRE4
Part Number Description Manufacturer Compare
SN74AC08PWG4 Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments TC74AC08FT vs SN74AC08PWG4
74AC08PWDH IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors TC74AC08FT vs 74AC08PWDH
N74AC08PWDH-T IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors TC74AC08FT vs N74AC08PWDH-T
74AC08MTC AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation TC74AC08FT vs 74AC08MTC
SN74AC08PWRG4 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments TC74AC08FT vs SN74AC08PWRG4
SN74AC08PWLE Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments TC74AC08FT vs SN74AC08PWLE
HD74AC08TELL-E AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation TC74AC08FT vs HD74AC08TELL-E
SN74AC08PWE4 AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments TC74AC08FT vs SN74AC08PWE4
74AC08MTCX_NL AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation TC74AC08FT vs 74AC08MTCX_NL
MC74AC08DT AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 onsemi TC74AC08FT vs MC74AC08DT

Related Parts for TC74AC08FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC08FT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC08FT by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74AC08FT would you like to use for your alert(s)?
  • Please alert me when TC74AC08FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74AC08FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC08FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74AC08FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC08FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC08FT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: