Datasheets
TC74AC174FN-ELP by: Toshiba America Electronic Components

IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch

Part Details for TC74AC174FN-ELP by Toshiba America Electronic Components

Overview of TC74AC174FN-ELP by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing Automotive

Part Details for TC74AC174FN-ELP

TC74AC174FN-ELP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC74AC174FN-ELP Part Data Attributes

TC74AC174FN-ELP Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC74AC174FN-ELP Toshiba America Electronic Components IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Family AC
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max I(ol) 0.024 A
Number of Bits 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supply Current-Max (ICC) 0.08 mA
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 90 MHz

Alternate Parts for TC74AC174FN-ELP

This table gives cross-reference parts and alternative options found for TC74AC174FN-ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC174FN-ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74AC174RPEL AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation TC74AC174FN-ELP vs HD74AC174RPEL
CD74AC174M D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, Ge Solid State TC74AC174FN-ELP vs CD74AC174M
HD74AC174RP D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd TC74AC174FN-ELP vs HD74AC174RP
MC74AC174DCR1 D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products TC74AC174FN-ELP vs MC74AC174DCR1
MC74AC174DC D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products TC74AC174FN-ELP vs MC74AC174DC
74AC174SCXR D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74AC174FN-ELP vs 74AC174SCXR
MC74AC174DC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC TC74AC174FN-ELP vs MC74AC174DC
DV74AC174D D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors TC74AC174FN-ELP vs DV74AC174D
HD74AC174RP-EL D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd TC74AC174FN-ELP vs HD74AC174RP-EL
74AC174SCTR D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74AC174FN-ELP vs 74AC174SCTR
Part Number Description Manufacturer Compare
54AC174FMQB AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments TC74AC174FN-ELP vs 54AC174FMQB
74AC174LCTR D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation TC74AC174FN-ELP vs 74AC174LCTR
MC74AC174DR2 AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC TC74AC174FN-ELP vs MC74AC174DR2
74AC174LCQR AC SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments TC74AC174FN-ELP vs 74AC174LCQR
54AC174FMQB IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, FF/Latch National Semiconductor Corporation TC74AC174FN-ELP vs 54AC174FMQB
74AC174SCXR D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74AC174FN-ELP vs 74AC174SCXR
HD74AC174T AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TTP-16DA Renesas Electronics Corporation TC74AC174FN-ELP vs HD74AC174T
74AC174FCXR D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation TC74AC174FN-ELP vs 74AC174FCXR
HD74AC174FP D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74AC174FN-ELP vs HD74AC174FP
CD54AC174HX D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, Ge Solid State TC74AC174FN-ELP vs CD54AC174HX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC174FN-ELP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC174FN-ELP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74AC174FN-ELP would you like to use for your alert(s)?
  • Please alert me when TC74AC174FN-ELP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74AC174FN-ELP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC174FN-ELP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74AC174FN-ELP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC174FN-ELP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC174FN-ELP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: