Logic
TC74AC573FW
Toshiba America Electronic Components
Description: IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver

Overview of TC74AC573FW by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC74AC573FW by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   170
RFQ
Quest Components AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 3977
  • 1 $0.6000
  • 715 $0.2500
  • 3,201 $0.2200
$0.2200 / $0.6000 Buy Now

CAD Models for TC74AC573FW by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74AC573FW by Toshiba America Electronic Components

TC74AC573FW
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NOT AVAILABLE IN JAPAN
Family
AC
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
18.2 ns
Propagation Delay (tpd)
17.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. TC74AC573FW
    Toshiba America Electronic Components
    IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74AC573FW

This table gives cross-reference parts and alternative options found for TC74AC573FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC573FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC573DWG Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE onsemi TC74AC573FW vs MC74AC573DWG
SN74AC573DWE4 Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments TC74AC573FW vs SN74AC573DWE4
MC74AC573DWCR2 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products TC74AC573FW vs MC74AC573DWCR2
MC74AC573DWR2 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi TC74AC573FW vs MC74AC573DWR2
74AC573SC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 National Semiconductor Corporation TC74AC573FW vs 74AC573SC
74AC573SCXR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74AC573FW vs 74AC573SCXR
CD74AC573M96 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC TC74AC573FW vs CD74AC573M96
MC74AC573DW AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi TC74AC573FW vs MC74AC573DW
74AC573SC Bus Driver, Rochester Electronics LLC TC74AC573FW vs 74AC573SC
CD74AC573M96G4 Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments TC74AC573FW vs CD74AC573M96G4
Part Number Description Manufacturer Compare
CD74AC573M96 Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments TC74AC573FW vs CD74AC573M96
CD74AC573M96G4 Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments TC74AC573FW vs CD74AC573M96G4
74AC573SC Bus Driver, Rochester Electronics LLC TC74AC573FW vs 74AC573SC
74AC573M AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics TC74AC573FW vs 74AC573M
SN74AC573DWR Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 125 Texas Instruments TC74AC573FW vs SN74AC573DWR
MC74AC573DWG Octal Buffer/Line Driver with 3-State Outputs, SOIC-20 WB, 38-TUBE onsemi TC74AC573FW vs MC74AC573DWG
74AC573D IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors TC74AC573FW vs 74AC573D
CD74AC573ME4 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TC74AC573FW vs CD74AC573ME4
SN74AC573DWE4 Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments TC74AC573FW vs SN74AC573DWE4
CD74AC573MG4 Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments TC74AC573FW vs CD74AC573MG4

Related Parts for TC74AC573FW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC573FW by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC573FW by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74AC573FW would you like to use for your alert(s)?
  • Please alert me when TC74AC573FW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74AC573FW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC573FW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74AC573FW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC573FW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC573FW by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: