Logic
TC74ACT541F(TP1)
Toshiba America Electronic Components
Description: IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver

Overview of TC74ACT541F(TP1) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for TC74ACT541F(TP1) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74ACT541F(TP1) by Toshiba America Electronic Components

TC74ACT541F(TP1)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
ACT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TC74ACT541F(TP1)
    Toshiba America Electronic Components
    IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74ACT541F(TP1)

This table gives cross-reference parts and alternative options found for TC74ACT541F(TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT541F(TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74ACT541F(EL) IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74ACT541F(TP1) vs TC74ACT541F(EL)
Part Number Description Manufacturer Compare
74ACTQ541SCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation TC74ACT541F(TP1) vs 74ACTQ541SCX
74ACTQ543QCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments TC74ACT541F(TP1) vs 74ACTQ543QCQR
74ACT541SCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation TC74ACT541F(TP1) vs 74ACT541SCQR
54ACTQ541LMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments TC74ACT541F(TP1) vs 54ACTQ541LMQB
CD74ACT541MX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Ge Solid State TC74ACT541F(TP1) vs CD74ACT541MX
54ACTQ541E-QMLV ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments TC74ACT541F(TP1) vs 54ACTQ541E-QMLV
TC74ACT540FS IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.225 INCH, PLASTIC, SSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74ACT541F(TP1) vs TC74ACT540FS
74ACT541SCX Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL onsemi TC74ACT541F(TP1) vs 74ACT541SCX
5962-8979501QXC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics TC74ACT541F(TP1) vs 5962-8979501QXC
MC74ACT540DWCR2 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC TC74ACT541F(TP1) vs MC74ACT540DWCR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74ACT541F(TP1) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74ACT541F(TP1) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74ACT541F(TP1) would you like to use for your alert(s)?
  • Please alert me when TC74ACT541F(TP1) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74ACT541F(TP1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74ACT541F(TP1) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74ACT541F(TP1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74ACT541F(TP1).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74ACT541F(TP1) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: