Part Details for TC74HC00AF(EL,F) by Toshiba America Electronic Components
Overview of TC74HC00AF(EL,F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC74HC00AF(EL,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 2237 |
|
$0.2320 / $0.5800 | Buy Now |
|
Quest Components | NAND GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 355 |
|
$0.3540 / $0.7080 | Buy Now |
|
Chips Pulse Industry Limited | SOP14 New Arrivals ROHS Purchase Online, Ship Immediately | 48 |
|
$1.3559 / $1.6595 | Buy Now |
DISTI #
TC74HC00AF(EL,F)
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R (Alt: TC74HC00AF(EL,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for TC74HC00AF(EL,F)
TC74HC00AF(EL,F) CAD Models
TC74HC00AF(EL,F) Part Data Attributes
|
TC74HC00AF(EL,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC00AF(EL,F)
Toshiba America Electronic Components
NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, SOP14,.3 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for TC74HC00AF(EL,F)
This table gives cross-reference parts and alternative options found for TC74HC00AF(EL,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC00AF(EL,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC00NSRE4 | Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 | Texas Instruments | TC74HC00AF(EL,F) vs SN74HC00NSRE4 |
TC74HC00AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC00AF(EL,F) vs TC74HC00AFN-ELP |
MC74HC00AD | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | TC74HC00AF(EL,F) vs MC74HC00AD |
SN74HC00N3 | Quad 2-Input Positive-NAND Gates 14-PDIP -40 to 85 | Texas Instruments | TC74HC00AF(EL,F) vs SN74HC00N3 |
SN74HC00PWE4 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | TC74HC00AF(EL,F) vs SN74HC00PWE4 |
CD74HC00MG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC74HC00AF(EL,F) vs CD74HC00MG4 |
MC74HC00ADR2 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | TC74HC00AF(EL,F) vs MC74HC00ADR2 |
SN74HC00JP4 | NAND Gate | Rochester Electronics LLC | TC74HC00AF(EL,F) vs SN74HC00JP4 |
CD4011UBM96G4 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TC74HC00AF(EL,F) vs CD4011UBM96G4 |
MN74HC00S | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | TC74HC00AF(EL,F) vs MN74HC00S |