If you like Findchips… You will love Findchips PRO. Try it Now.
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
TC74HC132AFN-ELP
No
No
Obsolete
TOSHIBA CORP
SOIC
SOP, SOP14,.25
14
unknown
8542.39.00.01
Toshiba America Electronic Components
5.28
HC/UH
R-PDSO-G14
e0
8.65 mm
50 pF
NAND GATE
0.004 A
4
2
14
85 °C
-40 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
TR
240
2/6 V
28 ns
28 ns
Not Qualified
YES
1.75 mm
Gates
6 V
2 V
5 V
YES
CMOS
INDUSTRIAL
Tin/Lead (Sn/Pb)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC132M1 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | TC74HC132AFN-ELP vs M74HC132M1 |
933714130652 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | TC74HC132AFN-ELP vs 933714130652 |
74HC132D,653 Logic | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | TC74HC132AFN-ELP vs 74HC132D,653 |