Logic
TC74HC137AF-TP1EL
Toshiba America Electronic Components
Description: IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver

Overview of TC74HC137AF-TP1EL by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for TC74HC137AF-TP1EL by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC137AF-TP1EL by Toshiba America Electronic Components

TC74HC137AF-TP1EL
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ADDRESS LATCHES; 2 ENABLE INPUTS
Family
HC/UH
Input Conditioning
LATCHED
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e2
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
205 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN COPPER/TIN SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74HC137AF-TP1EL
    Toshiba America Electronic Components
    IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver
    VS

Alternate Parts for TC74HC137AF-TP1EL

This table gives cross-reference parts and alternative options found for TC74HC137AF-TP1EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC137AF-TP1EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC137D,653 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting SOP 16-Pin NXP Semiconductors TC74HC137AF-TP1EL vs 74HC137D,653
TC74HC137AF-TP1 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HC137AF-TP1EL vs TC74HC137AF-TP1
74HC137D Decoder/Driver Nexperia TC74HC137AF-TP1EL vs 74HC137D
TC74HC137AF-TP2 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HC137AF-TP1EL vs TC74HC137AF-TP2
74HC137DB-T Decoder/Driver Nexperia TC74HC137AF-TP1EL vs 74HC137DB-T
74HC137D,653 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting@en-us SOP 16-Pin Nexperia TC74HC137AF-TP1EL vs 74HC137D,653
MM74HC137M HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments TC74HC137AF-TP1EL vs MM74HC137M
HD74HC137FP-EL HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation TC74HC137AF-TP1EL vs HD74HC137FP-EL
TC74HC137AF(TP1) IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HC137AF-TP1EL vs TC74HC137AF(TP1)
MC74HC137D Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Semiconductor Products TC74HC137AF-TP1EL vs MC74HC137D
Part Number Description Manufacturer Compare
N74LS138N IC OTHER DECODER/DRIVER, PDIP16, Decoder/Driver NXP Semiconductors TC74HC137AF-TP1EL vs N74LS138N
TC74HCT138AFN-ELP IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver Toshiba America Electronic Components TC74HC137AF-TP1EL vs TC74HCT138AFN-ELP
SN74LS138ND LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC TC74HC137AF-TP1EL vs SN74LS138ND
74LS138F IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors TC74HC137AF-TP1EL vs 74LS138F
DM74LS138N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation TC74HC137AF-TP1EL vs DM74LS138N
SN74HCT138D 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments TC74HC137AF-TP1EL vs SN74HCT138D
935189660118 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia TC74HC137AF-TP1EL vs 935189660118
CD74HCT138E High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125 Texas Instruments TC74HC137AF-TP1EL vs CD74HCT138E
CD54HCT138F3A Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor TC74HC137AF-TP1EL vs CD54HCT138F3A
CD54HCT138F3A High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125 Texas Instruments TC74HC137AF-TP1EL vs CD54HCT138F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC137AF-TP1EL by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC137AF-TP1EL by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC137AF-TP1EL would you like to use for your alert(s)?
  • Please alert me when TC74HC137AF-TP1EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC137AF-TP1EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC137AF-TP1EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC137AF-TP1EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC137AF-TP1EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC137AF-TP1EL by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: