-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DECODER 3-TO-8 LINE 16-DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC138AP(F)
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube - Bulk (Alt: TC74HC138AP(F)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, INVERTED OUTPUT, CMOS, PDIP16 | 1430 |
|
$0.4960 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC138AP(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC138AP(F)
Toshiba America Electronic Components
IC DECODER 3-TO-8 LINE 16-DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC74HC138AP(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC138AP(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC138J-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | TC74HC138AP(F) vs SNJ54HC138J-00 |
M54HC138F1R | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | TC74HC138AP(F) vs M54HC138F1R |
GD54HC138 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | TC74HC138AP(F) vs GD54HC138 |
MC54HC138AJD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | TC74HC138AP(F) vs MC54HC138AJD |
SN54HC138J-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | TC74HC138AP(F) vs SN54HC138J-00 |
MC54HC138AJD | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | TC74HC138AP(F) vs MC54HC138AJD |
TC74HC138AP | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | TC74HC138AP(F) vs TC74HC138AP |
MC54HC138AJ | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | TC74HC138AP(F) vs MC54HC138AJ |
GD74HC138 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | TC74HC138AP(F) vs GD74HC138 |
GD74HC138J | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | TC74HC138AP(F) vs GD74HC138J |