Part Details for TC74HC147P by Toshiba America Electronic Components
Overview of TC74HC147P by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for TC74HC147P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ENCODER, HC/UH SERIES, 9-BIT, CMOS, PDIP16 | 25 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for TC74HC147P
TC74HC147P CAD Models
TC74HC147P Part Data Attributes:
|
TC74HC147P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC147P
Toshiba America Electronic Components
IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC74HC147P
This table gives cross-reference parts and alternative options found for TC74HC147P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC147P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC147B1R | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TC74HC147P vs M74HC147B1R |
CD54HC147F3A | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | Harris Semiconductor | TC74HC147P vs CD54HC147F3A |
MC74HC147ND | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | TC74HC147P vs MC74HC147ND |
74HC147NB | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | NXP Semiconductors | TC74HC147P vs 74HC147NB |
MC54HC147J | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | TC74HC147P vs MC54HC147J |
M54HC147F1 | HC/UH SERIES, 9-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | TC74HC147P vs M54HC147F1 |
MC54HC147JD | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | TC74HC147P vs MC54HC147JD |
933669310652 | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | TC74HC147P vs 933669310652 |
8406401EA | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125 | Texas Instruments | TC74HC147P vs 8406401EA |
MM74HC147N | HC/UH SERIES, 9-BIT ENCODER, PDIP16, N16E, 16 PIN | Texas Instruments | TC74HC147P vs MM74HC147N |