Logic
TC74HC173AF(TP2)
Toshiba America Electronic Components
Description: IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch

Overview of TC74HC173AF(TP2) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74HC173AF(TP2) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC173AF(TP2) by Toshiba America Electronic Components

TC74HC173AF(TP2)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
Additional Feature
WITH HOLD MODE; WITH DUAL OUTPUT ENABLE
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
34 MHz
Want to compare parts?
  1. TC74HC173AF(TP2)
    Toshiba America Electronic Components
    IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch
    VS

Alternate Parts for TC74HC173AF(TP2)

This table gives cross-reference parts and alternative options found for TC74HC173AF(TP2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC173AF(TP2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC173AF(EL) IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components TC74HC173AF(TP2) vs TC74HC173AF(EL)
Part Number Description Manufacturer Compare
HD74AC112FP-EL J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC173AF(TP2) vs HD74AC112FP-EL
935186340112 IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors TC74HC173AF(TP2) vs 935186340112
HD74HC375FP D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC173AF(TP2) vs HD74HC375FP
74HCT112PW IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors TC74HC173AF(TP2) vs 74HCT112PW
74HC173DB,118 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SSOP1 16-Pin NXP Semiconductors TC74HC173AF(TP2) vs 74HC173DB,118
74HC259DB,118 74HC(T)259 - 8-bit addressable latch SSOP1 16-Pin NXP Semiconductors TC74HC173AF(TP2) vs 74HC259DB,118
TC74HC112AF(TP1) IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components TC74HC173AF(TP2) vs TC74HC112AF(TP1)
74HC173DB IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors TC74HC173AF(TP2) vs 74HC173DB
HD74AC298T-EL Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd TC74HC173AF(TP2) vs HD74AC298T-EL
HD74HC109RP-EL HC/UH SERIES, J-KBAR FLIP-FLOP, PDSO16, FP-16DN Renesas Electronics Corporation TC74HC173AF(TP2) vs HD74HC109RP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC173AF(TP2) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC173AF(TP2) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC173AF(TP2) would you like to use for your alert(s)?
  • Please alert me when TC74HC173AF(TP2) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC173AF(TP2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC173AF(TP2) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC173AF(TP2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC173AF(TP2).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC173AF(TP2) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: