Part Details for TC74HC245AP(F) by Toshiba America Electronic Components
Results Overview of TC74HC245AP(F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74HC245AP(F) Information
TC74HC245AP(F) by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TC74HC245AP(F)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AM3132
|
Newark | Transceiver, Non Inverting, , 6V, Dip-20 Rohs Compliant: Yes |Toshiba TC74HC245AP(F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.4750 / $0.7530 | Buy Now |
US Tariff Estimator: TC74HC245AP(F) by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC74HC245AP(F)
TC74HC245AP(F) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TC74HC245AP(F) Part Data Attributes
|
|
TC74HC245AP(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC245AP(F)
Toshiba America Electronic Components
IC BUS TRANSCEIVER 8BIT 20DIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.6 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Prop. Delay@Nom-Sup | 23 Ns | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.45 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for TC74HC245AP(F)
This table gives cross-reference parts and alternative options found for TC74HC245AP(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC245AP(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC245PWRG3 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | TC74HC245AP(F) vs SN74HC245PWRG3 |
| M38510/65503BSA | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | TC74HC245AP(F) vs M38510/65503BSA |
TC74HC245AP(F) Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TC74HC245AP(F) is 50 MHz.
-
Yes, the TC74HC245AP(F) is compatible with both 3.3V and 5V logic levels, making it suitable for use in a wide range of applications.
-
The propagation delay of the TC74HC245AP(F) is typically around 10-15 ns, depending on the operating conditions and load capacitance.
-
Yes, the TC74HC245AP(F) can be used as a level shifter, allowing it to convert logic levels between 3.3V and 5V systems.
-
The power consumption of the TC74HC245AP(F) is relatively low, with a typical quiescent current of around 10-20 μA and a dynamic current of around 10-20 mA, depending on the operating frequency and load conditions.