Logic
TC74HC251AF-TP2
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer

Overview of TC74HC251AF-TP2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for TC74HC251AF-TP2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC251AF-TP2 by Toshiba America Electronic Components

TC74HC251AF-TP2
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74HC251AF-TP2
    Toshiba America Electronic Components
    IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer
    VS

Alternate Parts for TC74HC251AF-TP2

This table gives cross-reference parts and alternative options found for TC74HC251AF-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC251AF-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC251AF-EL IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC251AF-TP2 vs TC74HC251AF-EL
TC74HC251AF-TP1EL IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC251AF-TP2 vs TC74HC251AF-TP1EL
TC74HC251AF IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC251AF-TP2 vs TC74HC251AF
HD74HC251FP-EL HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation TC74HC251AF-TP2 vs HD74HC251FP-EL
MM74HC251SJ Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 onsemi TC74HC251AF-TP2 vs MM74HC251SJ
TC74HC251AF(TP1) IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC251AF-TP2 vs TC74HC251AF(TP1)
TC74HC251AF-TP2EL IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC251AF-TP2 vs TC74HC251AF-TP2EL
TC74HC251AF(TP2) IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC251AF-TP2 vs TC74HC251AF(TP2)
SN74HC251NSRE4 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments TC74HC251AF-TP2 vs SN74HC251NSRE4
MM74HC251SJX Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation TC74HC251AF-TP2 vs MM74HC251SJX
Part Number Description Manufacturer Compare
74HC151N,652 74HC151N NXP Semiconductors TC74HC251AF-TP2 vs 74HC151N,652
GD54HC251D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Goldstar Electron Co Ltd TC74HC251AF-TP2 vs GD54HC251D
MC74HC151D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Semiconductor Products TC74HC251AF-TP2 vs MC74HC151D
TC74AC251F(EL) IC AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC251AF-TP2 vs TC74AC251F(EL)
74AC11251DR AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments TC74HC251AF-TP2 vs 74AC11251DR
DV74HC251D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors TC74HC251AF-TP2 vs DV74HC251D
TC74HC251AF-TP1EL IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer Toshiba America Electronic Components TC74HC251AF-TP2 vs TC74HC251AF-TP1EL
74HC151D-T IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SO-16, Multiplexer/Demultiplexer NXP Semiconductors TC74HC251AF-TP2 vs 74HC151D-T
74AC11251D 1-of-8 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85 Texas Instruments TC74HC251AF-TP2 vs 74AC11251D
CD54HC151F3A High-Speed CMOS Logic 8-Input Multiplexer 16-CDIP -55 to 125 Texas Instruments TC74HC251AF-TP2 vs CD54HC151F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC251AF-TP2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC251AF-TP2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC251AF-TP2 would you like to use for your alert(s)?
  • Please alert me when TC74HC251AF-TP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC251AF-TP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC251AF-TP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC251AF-TP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC251AF-TP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC251AF-TP2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: