Logic
TC74HC251AP
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer/Demultiplexer

Overview of TC74HC251AP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for TC74HC251AP by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 15
  • 2 $3.0000
  • 8 $2.2500
$2.2500 / $3.0000 Buy Now
Quest Components   12
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now

CAD Models for TC74HC251AP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74HC251AP by Toshiba America Electronic Components

TC74HC251AP
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
HC/UH
JESD-30 Code
R-PDIP-T16
Length
19.25 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.0052 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
175 ns
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TC74HC251AP
    Toshiba America Electronic Components
    IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer/Demultiplexer
    VS

Alternate Parts for TC74HC251AP

This table gives cross-reference parts and alternative options found for TC74HC251AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC251AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC251B1N HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics TC74HC251AP vs M74HC251B1N
MM74HC251N Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation TC74HC251AP vs MM74HC251N
M54HC251F1 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics TC74HC251AP vs M54HC251F1
CD74HC251E Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, Rochester Electronics LLC TC74HC251AP vs CD74HC251E
8512501EA Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments TC74HC251AP vs 8512501EA
MM74HC251N Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC TC74HC251AP vs MM74HC251N
MC54HC251J HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC TC74HC251AP vs MC54HC251J
CD54HC251F3A Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Harris Semiconductor TC74HC251AP vs CD54HC251F3A
CD74HC251E96 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Intersil Corporation TC74HC251AP vs CD74HC251E96
GD54HC251J Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd TC74HC251AP vs GD54HC251J
Part Number Description Manufacturer Compare
CD74HC251MTE4 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TC74HC251AP vs CD74HC251MTE4
MM74HC251N Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC TC74HC251AP vs MM74HC251N
CD74HC251MT High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments TC74HC251AP vs CD74HC251MT
GD74HC251 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, Goldstar Electron Co Ltd TC74HC251AP vs GD74HC251
SNJ54HC251FK Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments TC74HC251AP vs SNJ54HC251FK
CD54HC251F3A Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Harris Semiconductor TC74HC251AP vs CD54HC251F3A
CD74HC251E96 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Intersil Corporation TC74HC251AP vs CD74HC251E96
MC74HC251N Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products TC74HC251AP vs MC74HC251N
SN74HC251NSRG4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, SOP-16 Rochester Electronics LLC TC74HC251AP vs SN74HC251NSRG4
CD74HC251MTG4 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TC74HC251AP vs CD74HC251MTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC251AP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC251AP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC251AP would you like to use for your alert(s)?
  • Please alert me when TC74HC251AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC251AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC251AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC251AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC251AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC251AP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: