Logic
TC74HC27AFN-TP2
Toshiba America Electronic Components
Description: IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate

Overview of TC74HC27AFN-TP2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for TC74HC27AFN-TP2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC27AFN-TP2 by Toshiba America Electronic Components

TC74HC27AFN-TP2
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74HC27AFN-TP2
    Toshiba America Electronic Components
    IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for TC74HC27AFN-TP2

This table gives cross-reference parts and alternative options found for TC74HC27AFN-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC27AFN-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC27AD NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products TC74HC27AFN-TP2 vs MC74HC27AD
SN74HC27DR-00 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 Texas Instruments TC74HC27AFN-TP2 vs SN74HC27DR-00
GD54HC27D NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd TC74HC27AFN-TP2 vs GD54HC27D
CD74HC27MTE4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TC74HC27AFN-TP2 vs CD74HC27MTE4
74HC27D,653 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin Nexperia TC74HC27AFN-TP2 vs 74HC27D,653
SN74HC27DG4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TC74HC27AFN-TP2 vs SN74HC27DG4
SN74HC27DTE4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TC74HC27AFN-TP2 vs SN74HC27DTE4
MC74HC27AD HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC TC74HC27AFN-TP2 vs MC74HC27AD
M74HC27M1 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics TC74HC27AFN-TP2 vs M74HC27M1
GD74HC27D NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd TC74HC27AFN-TP2 vs GD74HC27D
Part Number Description Manufacturer Compare
74HC27DB,112 SSOP1 14-Pin Nexperia TC74HC27AFN-TP2 vs 74HC27DB,112
74HC27DB-T IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors TC74HC27AFN-TP2 vs 74HC27DB-T
74HC27DB,118 74HC(T)27 - Triple 3-input NOR gate SSOP1 14-Pin NXP Semiconductors TC74HC27AFN-TP2 vs 74HC27DB,118
HD74HC27RP-EL HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation TC74HC27AFN-TP2 vs HD74HC27RP-EL
74HC27D,652 74HC(T)27 - Triple 3-input NOR gate SOIC 14-Pin NXP Semiconductors TC74HC27AFN-TP2 vs 74HC27D,652
TC74HC27AFN-TP1ELP IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC27AFN-TP2 vs TC74HC27AFN-TP1ELP
CD74HC27M96E4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TC74HC27AFN-TP2 vs CD74HC27M96E4
GD54HC27D NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd TC74HC27AFN-TP2 vs GD54HC27D
SN74HC27DR-00 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 Texas Instruments TC74HC27AFN-TP2 vs SN74HC27DR-00
74HC27DB,112 74HC(T)27 - Triple 3-input NOR gate SSOP1 14-Pin NXP Semiconductors TC74HC27AFN-TP2 vs 74HC27DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC27AFN-TP2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC27AFN-TP2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC27AFN-TP2 would you like to use for your alert(s)?
  • Please alert me when TC74HC27AFN-TP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC27AFN-TP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC27AFN-TP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC27AFN-TP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC27AFN-TP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC27AFN-TP2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: