Part Details for TC74HC27AFN by Toshiba America Electronic Components
Overview of TC74HC27AFN by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC27AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 990 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 920 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 792 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for TC74HC27AFN
TC74HC27AFN CAD Models
TC74HC27AFN Part Data Attributes
|
TC74HC27AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC27AFN
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC27AFN
This table gives cross-reference parts and alternative options found for TC74HC27AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC27AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC27AD | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC74HC27AFN vs MC74HC27AD |
SN74HC27DR-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 | Texas Instruments | TC74HC27AFN vs SN74HC27DR-00 |
GD54HC27D | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | TC74HC27AFN vs GD54HC27D |
CD74HC27MTE4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC74HC27AFN vs CD74HC27MTE4 |
74HC27D,653 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin | Nexperia | TC74HC27AFN vs 74HC27D,653 |
SN74HC27DG4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC74HC27AFN vs SN74HC27DG4 |
SN74HC27DTE4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC74HC27AFN vs SN74HC27DTE4 |
MC74HC27AD | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74HC27AFN vs MC74HC27AD |
M74HC27M1 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | TC74HC27AFN vs M74HC27M1 |
GD74HC27D | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | TC74HC27AFN vs GD74HC27D |