Part Details for TC74HC280AP by Toshiba America Electronic Components
Overview of TC74HC280AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC280AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 125 |
|
RFQ |
Part Details for TC74HC280AP
TC74HC280AP CAD Models
TC74HC280AP Part Data Attributes
|
TC74HC280AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC280AP
Toshiba America Electronic Components
IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-03-21 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC280AP
This table gives cross-reference parts and alternative options found for TC74HC280AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC280AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54HC280J | IC,PARITY GENERATOR/CHECKER,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | TC74HC280AP vs SNC54HC280J |
SN54HC280J-00 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | TC74HC280AP vs SN54HC280J-00 |
SN74HC280NP1 | IC,PARITY GENERATOR/CHECKER,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | TC74HC280AP vs SN74HC280NP1 |
SN74HC280J4 | SN74HC280J4 | Texas Instruments | TC74HC280AP vs SN74HC280J4 |
SN74HC280N-10 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | TC74HC280AP vs SN74HC280N-10 |
SN74HC280N-00 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | TC74HC280AP vs SN74HC280N-00 |
SNJ54HC280J-00 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | TC74HC280AP vs SNJ54HC280J-00 |
SN54HC280J | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | TC74HC280AP vs SN54HC280J |
SNJ54HC280J | IC,PARITY GENERATOR/CHECKER,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | TC74HC280AP vs SNJ54HC280J |
SN74HC280N3 | SN74HC280N3 | Texas Instruments | TC74HC280AP vs SN74HC280N3 |