Part Details for TC74HC30P by Toshiba America Electronic Components
Overview of TC74HC30P by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for TC74HC30P
TC74HC30P CAD Models
TC74HC30P Part Data Attributes
|
TC74HC30P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC30P
Toshiba America Electronic Components
IC HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC74HC30P
This table gives cross-reference parts and alternative options found for TC74HC30P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC30P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC30D | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | TC74HC30P vs M54HC30D |
M74HC30F1 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | TC74HC30P vs M74HC30F1 |
GD54HC30 | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | TC74HC30P vs GD54HC30 |
MC74HC30ND | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TC74HC30P vs MC74HC30ND |
CD74HC30EX | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | TC74HC30P vs CD74HC30EX |
CD54HC30F3A | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | TC74HC30P vs CD54HC30F3A |
CD54HC30F3A | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | TC74HC30P vs CD54HC30F3A |
5962-3865004BCX | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | TC74HC30P vs 5962-3865004BCX |
TC74HC30AP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | TC74HC30P vs TC74HC30AP |
M38510/65004BCA | IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | TC74HC30P vs M38510/65004BCA |