Part Details for TC74HC32AFN-TP1 by Toshiba America Electronic Components
Overview of TC74HC32AFN-TP1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC32AFN-TP1
TC74HC32AFN-TP1 CAD Models
TC74HC32AFN-TP1 Part Data Attributes
|
TC74HC32AFN-TP1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC32AFN-TP1
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC32AFN-TP1
This table gives cross-reference parts and alternative options found for TC74HC32AFN-TP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC32AFN-TP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC32RP-EL | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | TC74HC32AFN-TP1 vs HD74HC32RP-EL |
DV74HC32AD | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | TC74HC32AFN-TP1 vs DV74HC32AD |
74HC32D | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC74HC32AFN-TP1 vs 74HC32D |
SN74HC7032DR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TC74HC32AFN-TP1 vs SN74HC7032DR |
74HC32D,652 | 74HC(T)32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | TC74HC32AFN-TP1 vs 74HC32D,652 |
SN74HC7032D-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | TC74HC32AFN-TP1 vs SN74HC7032D-00 |
74HC32D,653 | 74HC(T)32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | TC74HC32AFN-TP1 vs 74HC32D,653 |
74HC32DR2G | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | TC74HC32AFN-TP1 vs 74HC32DR2G |
MC74HC32ADD | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | TC74HC32AFN-TP1 vs MC74HC32ADD |
TC74HC32AFN(TP2) | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC32AFN-TP1 vs TC74HC32AFN(TP2) |