Part Details for TC74HC32AFN-TP2ELP by Toshiba America Electronic Components
Overview of TC74HC32AFN-TP2ELP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC32AFN-TP2ELP
TC74HC32AFN-TP2ELP CAD Models
TC74HC32AFN-TP2ELP Part Data Attributes
|
TC74HC32AFN-TP2ELP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC32AFN-TP2ELP
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER/TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC74HC32AFN-TP2ELP
This table gives cross-reference parts and alternative options found for TC74HC32AFN-TP2ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC32AFN-TP2ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT32C1R | HCT SERIES, QUAD 2-INPUT OR GATE, PQCC20, CC-20 | STMicroelectronics | TC74HC32AFN-TP2ELP vs M74HCT32C1R |
SN74LS32J | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | TC74HC32AFN-TP2ELP vs SN74LS32J |
5432FMQB | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | TC74HC32AFN-TP2ELP vs 5432FMQB |
SN54ALS32FK | OR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | TC74HC32AFN-TP2ELP vs SN54ALS32FK |
SN74LS32DBRE4 | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | TC74HC32AFN-TP2ELP vs SN74LS32DBRE4 |
TC40H032P(HQ) | 40H SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Toshiba America Electronic Components | TC74HC32AFN-TP2ELP vs TC40H032P(HQ) |
SN74LS32DBRG4 | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | TC74HC32AFN-TP2ELP vs SN74LS32DBRG4 |
AAHH32S-L14A-B | OR Gate, AAHH32 Series, 4-Func, 2-Input, BICMOS, CDFP14, DFP-14 | Microsemi Corporation | TC74HC32AFN-TP2ELP vs AAHH32S-L14A-B |