Part Details for TC74HC4020AF-TP1EL by Toshiba America Electronic Components
Overview of TC74HC4020AF-TP1EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4020AF-TP1EL
TC74HC4020AF-TP1EL CAD Models
TC74HC4020AF-TP1EL Part Data Attributes
|
TC74HC4020AF-TP1EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4020AF-TP1EL
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 24 MHz |
Alternate Parts for TC74HC4020AF-TP1EL
This table gives cross-reference parts and alternative options found for TC74HC4020AF-TP1EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4020AF-TP1EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4020D-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Counter | NXP Semiconductors | TC74HC4020AF-TP1EL vs 74HC4020D-T |
SN74HC4020NSRG4 | 14-Bit Asynchronous Binary Counters 16-SO -40 to 85 | Texas Instruments | TC74HC4020AF-TP1EL vs SN74HC4020NSRG4 |
933714770652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 | Nexperia | TC74HC4020AF-TP1EL vs 933714770652 |
MC74HC4020ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | TC74HC4020AF-TP1EL vs MC74HC4020ADR2 |
SN74HC4020DT | 14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | TC74HC4020AF-TP1EL vs SN74HC4020DT |
74HC4020D,653 | 74HC4020; 74HCT4020 - 14-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | TC74HC4020AF-TP1EL vs 74HC4020D,653 |
MM74HC4020SJX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | TC74HC4020AF-TP1EL vs MM74HC4020SJX |
HD74HC4020FP-EL | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, FP-16DA | Hitachi Ltd | TC74HC4020AF-TP1EL vs HD74HC4020FP-EL |
TC74HC4020AF(TP1) | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | TC74HC4020AF-TP1EL vs TC74HC4020AF(TP1) |
74HC4060D,652 | 74HC(T)4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin | NXP Semiconductors | TC74HC4020AF-TP1EL vs 74HC4060D,652 |