Logic
TC74HC4050AFN-ELP
Toshiba America Electronic Components
Description: IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate

Overview of TC74HC4050AFN-ELP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for TC74HC4050AFN-ELP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC4050AFN-ELP by Toshiba America Electronic Components

TC74HC4050AFN-ELP
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74HC4050AFN-ELP
    Toshiba America Electronic Components
    IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate
    VS

Alternate Parts for TC74HC4050AFN-ELP

This table gives cross-reference parts and alternative options found for TC74HC4050AFN-ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4050AFN-ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4050DD Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, SOIC-16 Motorola Semiconductor Products TC74HC4050AFN-ELP vs MC74HC4050DD
933714810653 Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 Nexperia TC74HC4050AFN-ELP vs 933714810653
M74HC4050RM13TR HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 STMicroelectronics TC74HC4050AFN-ELP vs M74HC4050RM13TR
TC74HC4050AFN-TP2ELP IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components TC74HC4050AFN-ELP vs TC74HC4050AFN-TP2ELP
M74HC4050BM1 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 STMicroelectronics TC74HC4050AFN-ELP vs M74HC4050BM1
M74HC4050M1R HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 STMicroelectronics TC74HC4050AFN-ELP vs M74HC4050M1R
M74HC4050M013TR HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 STMicroelectronics TC74HC4050AFN-ELP vs M74HC4050M013TR
74HC4050D,652 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin Nexperia TC74HC4050AFN-ELP vs 74HC4050D,652
TC74HC4050AFS IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SSOP-16, Gate Toshiba America Electronic Components TC74HC4050AFN-ELP vs TC74HC4050AFS
MC74HC4050DR2 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC TC74HC4050AFN-ELP vs MC74HC4050DR2
Part Number Description Manufacturer Compare
5962-8682001EA Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor TC74HC4050AFN-ELP vs 5962-8682001EA
M74HC4050M1R HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 STMicroelectronics TC74HC4050AFN-ELP vs M74HC4050M1R
MM54HC4050J HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 Texas Instruments TC74HC4050AFN-ELP vs MM54HC4050J
TC74HC4050P IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate Toshiba America Electronic Components TC74HC4050AFN-ELP vs TC74HC4050P
M54HC4050F1R HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 STMicroelectronics TC74HC4050AFN-ELP vs M54HC4050F1R
M54HC4050D1 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 STMicroelectronics TC74HC4050AFN-ELP vs M54HC4050D1
74HC4050NB HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 NXP Semiconductors TC74HC4050AFN-ELP vs 74HC4050NB
TC74HC4050AFN IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate Toshiba America Electronic Components TC74HC4050AFN-ELP vs TC74HC4050AFN
933669730652 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, DIP-16 NXP Semiconductors TC74HC4050AFN-ELP vs 933669730652
MC54HC4050JD HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC TC74HC4050AFN-ELP vs MC54HC4050JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC4050AFN-ELP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC4050AFN-ELP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC4050AFN-ELP would you like to use for your alert(s)?
  • Please alert me when TC74HC4050AFN-ELP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC4050AFN-ELP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC4050AFN-ELP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC4050AFN-ELP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC4050AFN-ELP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC4050AFN-ELP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: