Part Details for TC74HC4050AFN-TP2ELP by Toshiba America Electronic Components
Overview of TC74HC4050AFN-TP2ELP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4050AFN-TP2ELP
TC74HC4050AFN-TP2ELP CAD Models
TC74HC4050AFN-TP2ELP Part Data Attributes
|
TC74HC4050AFN-TP2ELP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4050AFN-TP2ELP
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC74HC4050AFN-TP2ELP
This table gives cross-reference parts and alternative options found for TC74HC4050AFN-TP2ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4050AFN-TP2ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4050AFN | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | TC74HC4050AFN-TP2ELP vs TC74HC4050AFN |
74HC4050D,652 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter SOP 16-Pin | NXP Semiconductors | TC74HC4050AFN-TP2ELP vs 74HC4050D,652 |
74HC4050D-Q100 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | TC74HC4050AFN-TP2ELP vs 74HC4050D-Q100 |
MC74HC4050DR2 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | TC74HC4050AFN-TP2ELP vs MC74HC4050DR2 |
M74HC4050BM1 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 | STMicroelectronics | TC74HC4050AFN-TP2ELP vs M74HC4050BM1 |
TC74HC4050AFN-TP2 | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | TC74HC4050AFN-TP2ELP vs TC74HC4050AFN-TP2 |
933714810653 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | TC74HC4050AFN-TP2ELP vs 933714810653 |
M74HC4050M013TR | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 | STMicroelectronics | TC74HC4050AFN-TP2ELP vs M74HC4050M013TR |
74HC4050D,653 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin | Nexperia | TC74HC4050AFN-TP2ELP vs 74HC4050D,653 |
MM74HC4050MX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | TC74HC4050AFN-TP2ELP vs MM74HC4050MX |