Part Details for TC74HC4075AF(EL) by Toshiba America Electronic Components
Overview of TC74HC4075AF(EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4075AF(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1488 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for TC74HC4075AF(EL)
TC74HC4075AF(EL) CAD Models
TC74HC4075AF(EL) Part Data Attributes
|
TC74HC4075AF(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4075AF(EL)
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HC4075AF(EL)
This table gives cross-reference parts and alternative options found for TC74HC4075AF(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4075AF(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4075AFN | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC4075AF(EL) vs TC74HC4075AFN |
MM74HC4075M | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | TC74HC4075AF(EL) vs MM74HC4075M |
SN74HCS4075QDRQ1 | Automotive, 3-ch, 3-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | TC74HC4075AF(EL) vs SN74HCS4075QDRQ1 |
933714190653 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | TC74HC4075AF(EL) vs 933714190653 |
M74HC4075RM13TR | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | TC74HC4075AF(EL) vs M74HC4075RM13TR |
MC74HC4075DDR2 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | TC74HC4075AF(EL) vs MC74HC4075DDR2 |
MC74HC4075D | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74HC4075AF(EL) vs MC74HC4075D |
933714190653 | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | TC74HC4075AF(EL) vs 933714190653 |
933714190652 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | TC74HC4075AF(EL) vs 933714190652 |
M74HC4075M1R | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | TC74HC4075AF(EL) vs M74HC4075M1R |