Logic
TC74HC51AF-TP1EL
Toshiba America Electronic Components
Description: IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate

Overview of TC74HC51AF-TP1EL by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TC74HC51AF-TP1EL by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC51AF-TP1EL by Toshiba America Electronic Components

TC74HC51AF-TP1EL
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ASYMMETRICAL INPUTS
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Number of Functions
2
Number of Inputs
6
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74HC51AF-TP1EL
    Toshiba America Electronic Components
    IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for TC74HC51AF-TP1EL

This table gives cross-reference parts and alternative options found for TC74HC51AF-TP1EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC51AF-TP1EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC51AF-TP2 IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF-TP2
HD74HC51FPEL HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation TC74HC51AF-TP1EL vs HD74HC51FPEL
TC74HC51AF-TP2EL IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF-TP2EL
TC74HC51AF IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF
TC74HC51AF-EL IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF-EL
GD74HC51D AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, Goldstar Electron Co Ltd TC74HC51AF-TP1EL vs GD74HC51D
GD54HC51D AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, Goldstar Electron Co Ltd TC74HC51AF-TP1EL vs GD54HC51D
HD74HC51FP-EL AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd TC74HC51AF-TP1EL vs HD74HC51FP-EL
TC74HC51AF(EL) IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF(EL)
TC74HC51AF-TP1 IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF-TP1
Part Number Description Manufacturer Compare
TC74HC51AF(EL) IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF(EL)
TC74HC51AF IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF
GD54HC51D AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, Goldstar Electron Co Ltd TC74HC51AF-TP1EL vs GD54HC51D
TC74HC51AF(TP2) IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF(TP2)
TC74HC51AF-TP2 IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF-TP2
TC74HC51AF-EL IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF-EL
TC74HC51AF-TP2EL IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF-TP2EL
HD74HC51FP-EL AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd TC74HC51AF-TP1EL vs HD74HC51FP-EL
GD74HC51D AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDSO14, Goldstar Electron Co Ltd TC74HC51AF-TP1EL vs GD74HC51D
TC74HC51AF-TP1 IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC51AF-TP1EL vs TC74HC51AF-TP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC51AF-TP1EL by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC51AF-TP1EL by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC51AF-TP1EL would you like to use for your alert(s)?
  • Please alert me when TC74HC51AF-TP1EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC51AF-TP1EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC51AF-TP1EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC51AF-TP1EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC51AF-TP1EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC51AF-TP1EL by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: