Part Details for TC74HCT04AF-TP1 by Toshiba America Electronic Components
Overview of TC74HCT04AF-TP1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HCT04AF-TP1
TC74HCT04AF-TP1 CAD Models
TC74HCT04AF-TP1 Part Data Attributes
|
TC74HCT04AF-TP1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT04AF-TP1
Toshiba America Electronic Components
IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HCT04AF-TP1
This table gives cross-reference parts and alternative options found for TC74HCT04AF-TP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT04AF-TP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT04MX | Hex Inverter, 2500-REEL | onsemi | TC74HCT04AF-TP1 vs MM74HCT04MX |
MM74HCT04M_NL | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74HCT04AF-TP1 vs MM74HCT04M_NL |
U74HCT14-S14-T | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | TC74HCT04AF-TP1 vs U74HCT14-S14-T |
CD74HCT04MT | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | TC74HCT04AF-TP1 vs CD74HCT04MT |
TC74HCT04AFN | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | TC74HCT04AF-TP1 vs TC74HCT04AFN |
GD54HCT04D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | TC74HCT04AF-TP1 vs GD54HCT04D |
M74HCT04RM13TR | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | TC74HCT04AF-TP1 vs M74HCT04RM13TR |
74HCT04D-Q100 | Inverter | Nexperia | TC74HCT04AF-TP1 vs 74HCT04D-Q100 |
DV74HCT04AD | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | TC74HCT04AF-TP1 vs DV74HCT04AD |
SN74HCT04DG4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | TC74HCT04AF-TP1 vs SN74HCT04DG4 |