Logic
TC74HCT240AF-TP1EL
Toshiba America Electronic Components
Description: IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver

Overview of TC74HCT240AF-TP1EL by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for TC74HCT240AF-TP1EL by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HCT240AF-TP1EL by Toshiba America Electronic Components

TC74HCT240AF-TP1EL
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TC74HCT240AF-TP1EL
    Toshiba America Electronic Components
    IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74HCT240AF-TP1EL

This table gives cross-reference parts and alternative options found for TC74HCT240AF-TP1EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT240AF-TP1EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HCT240FP-EL Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, EIAJ, SOP-20 Hitachi Ltd TC74HCT240AF-TP1EL vs HD74HCT240FP-EL
HD74HCT240FPV-E HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation TC74HCT240AF-TP1EL vs HD74HCT240FPV-E
TC74HCT240AF-TP2 IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT240AF-TP1EL vs TC74HCT240AF-TP2
HD74HCT240FP HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation TC74HCT240AF-TP1EL vs HD74HCT240FP
MM74HCT240SJX HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC TC74HCT240AF-TP1EL vs MM74HCT240SJX
SN74HCT240NSR 8-ch, 4.5V to 5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 85 Texas Instruments TC74HCT240AF-TP1EL vs SN74HCT240NSR
MM74HCT240SJX Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation TC74HCT240AF-TP1EL vs MM74HCT240SJX
TC74HCT240AF-EL IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT240AF-TP1EL vs TC74HCT240AF-EL
HD74HCT240FP-EL HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 Renesas Electronics Corporation TC74HCT240AF-TP1EL vs HD74HCT240FP-EL
HD74HCT240FPEL HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation TC74HCT240AF-TP1EL vs HD74HCT240FPEL
Part Number Description Manufacturer Compare
TC74HCT240AF-EL IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT240AF-TP1EL vs TC74HCT240AF-EL
TC74HCT240AF-TP2EL IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT240AF-TP1EL vs TC74HCT240AF-TP2EL
MM74HCT240SJX Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation TC74HCT240AF-TP1EL vs MM74HCT240SJX
HD74HCT240FP HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation TC74HCT240AF-TP1EL vs HD74HCT240FP
TC74HCT240AF-TP2 IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT240AF-TP1EL vs TC74HCT240AF-TP2
MM74HCT240X Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOIC-20 Fairchild Semiconductor Corporation TC74HCT240AF-TP1EL vs MM74HCT240X
HD74HCT240FPEL HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation TC74HCT240AF-TP1EL vs HD74HCT240FPEL
HD74HCT240FPV-E HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation TC74HCT240AF-TP1EL vs HD74HCT240FPV-E
SN74HCT240NSR 8-ch, 4.5V to 5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 85 Texas Instruments TC74HCT240AF-TP1EL vs SN74HCT240NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HCT240AF-TP1EL by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HCT240AF-TP1EL by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HCT240AF-TP1EL would you like to use for your alert(s)?
  • Please alert me when TC74HCT240AF-TP1EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HCT240AF-TP1EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HCT240AF-TP1EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HCT240AF-TP1EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HCT240AF-TP1EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HCT240AF-TP1EL by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: