Part Details for TC74HCT240AFW(TP1) by Toshiba America Electronic Components
Overview of TC74HCT240AFW(TP1) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HCT240AFW(TP1)
TC74HCT240AFW(TP1) CAD Models
TC74HCT240AFW(TP1) Part Data Attributes
|
TC74HCT240AFW(TP1)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT240AFW(TP1)
Toshiba America Electronic Components
IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TC74HCT240AFW(TP1)
This table gives cross-reference parts and alternative options found for TC74HCT240AFW(TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT240AFW(TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14503BDR2 | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | TC74HCT240AFW(TP1) vs MC14503BDR2 |
HD74ACT366T-EL | Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | TC74HCT240AFW(TP1) vs HD74ACT366T-EL |
HD74ACT368RP | Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | TC74HCT240AFW(TP1) vs HD74ACT368RP |
HD74ACT366RP | ACT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | TC74HCT240AFW(TP1) vs HD74ACT366RP |
HD74HC368FP-EL | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | TC74HCT240AFW(TP1) vs HD74HC368FP-EL |
CD74HC368E | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PACKAGE-16 | Rochester Electronics LLC | TC74HCT240AFW(TP1) vs CD74HC368E |
935189320112 | IC HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | TC74HCT240AFW(TP1) vs 935189320112 |
935189920112 | IC HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | TC74HCT240AFW(TP1) vs 935189920112 |
HD74LS368ARP | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | TC74HCT240AFW(TP1) vs HD74LS368ARP |
HD74ACT365T-EL | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | TC74HCT240AFW(TP1) vs HD74ACT365T-EL |