Part Details for TC74HCT244AFW-ELP by Toshiba America Electronic Components
Overview of TC74HCT244AFW-ELP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HCT244AFW-ELP
TC74HCT244AFW-ELP CAD Models
TC74HCT244AFW-ELP Part Data Attributes:
|
TC74HCT244AFW-ELP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT244AFW-ELP
Toshiba America Electronic Components
IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TC74HCT244AFW-ELP
This table gives cross-reference parts and alternative options found for TC74HCT244AFW-ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT244AFW-ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT244D,653 | 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin | NXP Semiconductors | TC74HCT244AFW-ELP vs 74HCT244D,653 |
MM74HCT244WM | Octal 3-STATE Buffer, 38-TUBE | onsemi | TC74HCT244AFW-ELP vs MM74HCT244WM |
HD74HCT244RP | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | TC74HCT244AFW-ELP vs HD74HCT244RP |
74HCT244D,652 | 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | TC74HCT244AFW-ELP vs 74HCT244D,652 |
HD74HCT244RP | Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / | Renesas Electronics Corporation | TC74HCT244AFW-ELP vs HD74HCT244RP |
MC74HCT244ADWDR2 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | TC74HCT244AFW-ELP vs MC74HCT244ADWDR2 |
TC74HCT244AFW | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HCT244AFW-ELP vs TC74HCT244AFW |
M74HCT244PUM1R | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, SO-20 | STMicroelectronics | TC74HCT244AFW-ELP vs M74HCT244PUM1R |
74HCT244D,653 | 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | TC74HCT244AFW-ELP vs 74HCT244D,653 |
MC74HCT244ADWR2 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | TC74HCT244AFW-ELP vs MC74HCT244ADWR2 |