Part Details for TC74HCT245AFW by Toshiba America Electronic Components
Overview of TC74HCT245AFW by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCT245AFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 425 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 367 |
|
$0.2380 / $0.5100 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 340 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 782 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 9207 |
|
$1.2600 / $3.3600 | Buy Now |
Part Details for TC74HCT245AFW
TC74HCT245AFW CAD Models
TC74HCT245AFW Part Data Attributes
|
TC74HCT245AFW
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT245AFW
Toshiba America Electronic Components
IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL,NOT AVAILABLE IN JAPAN | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TC74HCT245AFW
This table gives cross-reference parts and alternative options found for TC74HCT245AFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT245AFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT245DWRE4 | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HCT245AFW vs SN74HCT245DWRE4 |
HD74HCT245RP | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | TC74HCT245AFW vs HD74HCT245RP |
SN74HCT245DWG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HCT245AFW vs SN74HCT245DWG4 |
SN74HCT245DWRG4 | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HCT245AFW vs SN74HCT245DWRG4 |
SN74HCT245DW | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HCT245AFW vs SN74HCT245DW |
SN74HCT245DWR | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HCT245AFW vs SN74HCT245DWR |
SN74HCT245DWE4 | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HCT245AFW vs SN74HCT245DWE4 |