Logic
TC74HCT533AF(TP1)
Toshiba America Electronic Components
Description: IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver

Overview of TC74HCT533AF(TP1) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TC74HCT533AF(TP1) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HCT533AF(TP1) by Toshiba America Electronic Components

TC74HCT533AF(TP1)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ENABLE TIME @ RL=1K
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
48 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74HCT533AF(TP1)
    Toshiba America Electronic Components
    IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74HCT533AF(TP1)

This table gives cross-reference parts and alternative options found for TC74HCT533AF(TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT533AF(TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT563AF-TP1 IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT533AF(TP1) vs TC74HCT563AF-TP1
MM74HCT540SJX Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation TC74HCT533AF(TP1) vs MM74HCT540SJX
HD74HCT563FP-E HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation TC74HCT533AF(TP1) vs HD74HCT563FP-E
TC74HCT563AF-TP2EL IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT533AF(TP1) vs TC74HCT563AF-TP2EL
HD74HCT540FP HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation TC74HCT533AF(TP1) vs HD74HCT540FP
TC74HCT534AF(TP1) IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT533AF(TP1) vs TC74HCT534AF(TP1)
TC74HCT540AF-TP2EL IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT533AF(TP1) vs TC74HCT540AF-TP2EL
HD74HCT533FP HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation TC74HCT533AF(TP1) vs HD74HCT533FP
HD74HCT564FPEL HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation TC74HCT533AF(TP1) vs HD74HCT564FPEL
TC74HCT564AF(TP2) IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT533AF(TP1) vs TC74HCT564AF(TP2)
Part Number Description Manufacturer Compare
GD54HCT563D Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd TC74HCT533AF(TP1) vs GD54HCT563D
SN74HCT533N Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Rochester Electronics LLC TC74HCT533AF(TP1) vs SN74HCT533N
M38510/32404BRA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments TC74HCT533AF(TP1) vs M38510/32404BRA
TC74HCT540F IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.200 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74HCT533AF(TP1) vs TC74HCT540F
CD54HCT534F3A Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 Harris Semiconductor TC74HCT533AF(TP1) vs CD54HCT534F3A
M38510/65760B2A HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments TC74HCT533AF(TP1) vs M38510/65760B2A
CD74HCT564M High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments TC74HCT533AF(TP1) vs CD74HCT564M
GD54HCT533 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd TC74HCT533AF(TP1) vs GD54HCT533
CD74HCT534M96 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor TC74HCT533AF(TP1) vs CD74HCT534M96
74HCT563NB IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors TC74HCT533AF(TP1) vs 74HCT563NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HCT533AF(TP1) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HCT533AF(TP1) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HCT533AF(TP1) would you like to use for your alert(s)?
  • Please alert me when TC74HCT533AF(TP1) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HCT533AF(TP1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HCT533AF(TP1) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HCT533AF(TP1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HCT533AF(TP1).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HCT533AF(TP1) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: