-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3167 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, TSSOP14 | 1927 |
|
$0.1248 / $0.2880 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, TSSOP14 | 1600 |
|
$0.1960 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74LCX00FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74LCX00FT
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TC74LCX00FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74LCX00FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04652-02YE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | TC74LCX00FT vs V62/04652-02YE |
SN74LVC00AQPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | TC74LCX00FT vs SN74LVC00AQPWREP |
74LCX00FT | 74LCX Series Quad 2-Input NAND Gate | Toshiba America Electronic Components | TC74LCX00FT vs 74LCX00FT |
V62/04652-01YE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | TC74LCX00FT vs V62/04652-01YE |
74LCX00MTCX_NL | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | TC74LCX00FT vs 74LCX00MTCX_NL |
SN74LVC00AQPWRQ1 | Automotive four-channel, two-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | TC74LCX00FT vs SN74LVC00AQPWRQ1 |
MC74LCX00DTG | Low Voltage CMOS Quad 2-Input NAND Gate, TSSOP-14, 96-TUBE | onsemi | TC74LCX00FT vs MC74LCX00DTG |
74LCX00MTC | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | TC74LCX00FT vs 74LCX00MTC |
SN74LVC00AMPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | TC74LCX00FT vs SN74LVC00AMPWREP |
74LCX00TTR | Low voltage CMOS QUAD 2-Input NAND gate with 5V tolerant inputs | STMicroelectronics | TC74LCX00FT vs 74LCX00TTR |