Logic
TC74LCX244FWEL
Toshiba America Electronic Components
Description: IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver

Overview of TC74LCX244FWEL by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74LCX244FWEL by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74LCX244FWEL by Toshiba America Electronic Components

TC74LCX244FWEL
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. TC74LCX244FWEL
    Toshiba America Electronic Components
    IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74LCX244FWEL

This table gives cross-reference parts and alternative options found for TC74LCX244FWEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74LCX244FWEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX244DW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi TC74LCX244FWEL vs MC74LCX244DW
SN74ALVCH244DWE4 Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments TC74LCX244FWEL vs SN74ALVCH244DWE4
TC74LCX244FW(EL) IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74LCX244FWEL vs TC74LCX244FW(EL)
QS74LCX244SO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc TC74LCX244FWEL vs QS74LCX244SO
QS74LCX244CSO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc TC74LCX244FWEL vs QS74LCX244CSO
74LCX244WMX_NL Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation TC74LCX244FWEL vs 74LCX244WMX_NL
QS74LCXH244SO Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc TC74LCX244FWEL vs QS74LCXH244SO
MC74LCX244DWR2G Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 1000-REEL onsemi TC74LCX244FWEL vs MC74LCX244DWR2G
MC74LCX244DWR2 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC TC74LCX244FWEL vs MC74LCX244DWR2
SN74ALVCH244DWRG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments TC74LCX244FWEL vs SN74ALVCH244DWRG4
Part Number Description Manufacturer Compare
74LCX244SJ Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation TC74LCX244FWEL vs 74LCX244SJ
74LCX244WM LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments TC74LCX244FWEL vs 74LCX244WM
74LCX2244MTCX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation TC74LCX244FWEL vs 74LCX2244MTCX
74LVC244ADB,112 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin NXP Semiconductors TC74LCX244FWEL vs 74LVC244ADB,112
74ABT244D,602 74ABT244 - Octal buffer/line driver (3-State) SOP 20-Pin NXP Semiconductors TC74LCX244FWEL vs 74ABT244D,602
TC74LCX244FWELP IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74LCX244FWEL vs TC74LCX244FWELP
74LVCH244AD-Q100 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MO-013, SOT163-1, SOP-20 NXP Semiconductors TC74LCX244FWEL vs 74LVCH244AD-Q100
74LVC2244APW,112 74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors TSSOP2 20-Pin NXP Semiconductors TC74LCX244FWEL vs 74LVC2244APW,112
74LVCH244ADB IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors TC74LCX244FWEL vs 74LVCH244ADB
HD74LVC244RP Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd TC74LCX244FWEL vs HD74LVC244RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74LCX244FWEL by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74LCX244FWEL by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74LCX244FWEL would you like to use for your alert(s)?
  • Please alert me when TC74LCX244FWEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74LCX244FWEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74LCX244FWEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74LCX244FWEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74LCX244FWEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74LCX244FWEL by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: