There are no models available for this part yet.
Overview of TC74VHC00FT(EL,M) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TC74VHC00FT(EL,M) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TC74VHC00FT(EL,M)
|
Avnet Americas | NAND GATE 4-ELEM 2-IN CMOS 14TSSOP - Tape and Reel (Alt: TC74VHC00FT(EL,M)) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
CAD Models for TC74VHC00FT(EL,M) by Toshiba America Electronic Components
Part Data Attributes for TC74VHC00FT(EL,M) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AHC/VHC/H/U/V
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.008 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Prop. Delay@Nom-Sup
|
8.5 ns
|
Propagation Delay (tpd)
|
13 ns
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for TC74VHC00FT(EL,M)
This table gives cross-reference parts and alternative options found for TC74VHC00FT(EL,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC00FT(EL,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC00FT(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | TC74VHC00FT(EL,M) vs TC74VHC00FT(EL) |
MC74VHC00DT | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | TC74VHC00FT(EL,M) vs MC74VHC00DT |
74AHC00PW-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | TC74VHC00FT(EL,M) vs 74AHC00PW-T |
74AHC00PW/T3 | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | TC74VHC00FT(EL,M) vs 74AHC00PW/T3 |
SN74AHC00PWE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | TC74VHC00FT(EL,M) vs SN74AHC00PWE4 |
935262687118 | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | TC74VHC00FT(EL,M) vs 935262687118 |
SN74AHC00PWRE4 | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | TC74VHC00FT(EL,M) vs SN74AHC00PWRE4 |
74AHC00PW,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | TC74VHC00FT(EL,M) vs 74AHC00PW,112 |
74VHC00FT | 74VHC Series | Toshiba America Electronic Components | TC74VHC00FT(EL,M) vs 74VHC00FT |
MC74VHC00DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | TC74VHC00FT(EL,M) vs MC74VHC00DTR2 |