Part Details for TC74VHC00FW by Toshiba America Electronic Components
Overview of TC74VHC00FW by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC00FW
TC74VHC00FW CAD Models
TC74VHC00FW Part Data Attributes
|
TC74VHC00FW
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC00FW
Toshiba America Electronic Components
IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, SOP-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74VHC00FW
This table gives cross-reference parts and alternative options found for TC74VHC00FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC00FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC00M | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | TC74VHC00FW vs 74VHC00M |
SN74HC132NSRE4 | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SO -40 to 85 | Texas Instruments | TC74VHC00FW vs SN74HC132NSRE4 |
TC74VHCT00AFN(ELP) | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | TC74VHC00FW vs TC74VHCT00AFN(ELP) |
TC74HC132AF(TP1) | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74VHC00FW vs TC74HC132AF(TP1) |
74VHC00MX/NOPB | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | TC74VHC00FW vs 74VHC00MX/NOPB |
SN74HC132NSR | 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SO -40 to 85 | Texas Instruments | TC74VHC00FW vs SN74HC132NSR |
74AHCT00D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | TC74VHC00FW vs 74AHCT00D-T |
MC74VHC00MEL | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | TC74VHC00FW vs MC74VHC00MEL |
74AHC00D-Q100J | 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | TC74VHC00FW vs 74AHC00D-Q100J |
74AHCT00S14-13 | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | TC74VHC00FW vs 74AHCT00S14-13 |