Part Details for TC74VHC05FN by Toshiba America Electronic Components
Overview of TC74VHC05FN by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC05FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74VHC05FN
|
Avnet Americas | BFFR/DRVR HEX INV OPEN DRAIN CMOS 14SOP - Bulk (Alt: TC74VHC05FN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 2500 |
|
$0.1300 / $0.3000 | Buy Now |
Part Details for TC74VHC05FN
TC74VHC05FN CAD Models
TC74VHC05FN Part Data Attributes
|
TC74VHC05FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC05FN
Toshiba America Electronic Components
IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74VHC05FN
This table gives cross-reference parts and alternative options found for TC74VHC05FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC05FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC05DG4 | Hex Inverters With Open-Drain Outputs 14-SOIC -40 to 85 | Texas Instruments | TC74VHC05FN vs SN74AHC05DG4 |
TC74VHC05FN(ELP) | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | TC74VHC05FN vs TC74VHC05FN(ELP) |
SN74AHC05DR | 6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | TC74VHC05FN vs SN74AHC05DR |
74VHC05MTR | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | TC74VHC05FN vs 74VHC05MTR |
SN74AHC05D | 6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | TC74VHC05FN vs SN74AHC05D |
SN74AHC05DE4 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TC74VHC05FN vs SN74AHC05DE4 |