-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Prescaler/Multivibrator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | 20500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74VHC123AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC123AFT
Toshiba America Electronic Components
IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Prescaler/Multivibrator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TC74VHC123AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC123AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV123ATPWRG4Q1 | Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | TC74VHC123AFT vs SN74LV123ATPWRG4Q1 |
HD74LV221ATELL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | TC74VHC123AFT vs HD74LV221ATELL |
SN74LV221APWG4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TC74VHC123AFT vs SN74LV221APWG4 |
74VHC123AFT(BE) | Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16 | Toshiba America Electronic Components | TC74VHC123AFT vs 74VHC123AFT(BE) |
SN74LV123APWRE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TC74VHC123AFT vs SN74LV123APWRE4 |
SN74LV221APWRE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TC74VHC123AFT vs SN74LV221APWRE4 |
TC74VHC123AFT(ELKM | IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | TC74VHC123AFT vs TC74VHC123AFT(ELKM |
HD74LV221ATELL-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | TC74VHC123AFT vs HD74LV221ATELL-E |
SN74LV221APW | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | Texas Instruments | TC74VHC123AFT vs SN74LV221APW |
SN74LV221AQPWRG4Q1 | Automotive Catalog Dual Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | TC74VHC123AFT vs SN74LV221AQPWRG4Q1 |