Logic
TC74VHC574FW(ELP)
Toshiba America Electronic Components
Description: IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver

Overview of TC74VHC574FW(ELP) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for TC74VHC574FW(ELP) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74VHC574FW(ELP) by Toshiba America Electronic Components

TC74VHC574FW(ELP)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
BROADSIDE VERSION OF 374
Family
AHC/VHC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. TC74VHC574FW(ELP)
    Toshiba America Electronic Components
    IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74VHC574FW(ELP)

This table gives cross-reference parts and alternative options found for TC74VHC574FW(ELP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC574FW(ELP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC574DWR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC TC74VHC574FW(ELP) vs MC74VHC574DWR2
74VHC574MX Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHC574FW(ELP) vs 74VHC574MX
74VHC574M Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHC574FW(ELP) vs 74VHC574M
MC74VHC574DW AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Rochester Electronics LLC TC74VHC574FW(ELP) vs MC74VHC574DW
SN74AHC574DWE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments TC74VHC574FW(ELP) vs SN74AHC574DWE4
74AHC574D,112 74AHC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors TC74VHC574FW(ELP) vs 74AHC574D,112
TC74VHC574FW IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHC574FW(ELP) vs TC74VHC574FW
74AHC574D,118 74AHC(T)574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin Nexperia TC74VHC574FW(ELP) vs 74AHC574D,118
SN74AHC574DWR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments TC74VHC574FW(ELP) vs SN74AHC574DWR
74VHC574MX AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments TC74VHC574FW(ELP) vs 74VHC574MX
Part Number Description Manufacturer Compare
MC74VHC574DWG Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB, 38-TUBE onsemi TC74VHC574FW(ELP) vs MC74VHC574DWG
SN74AHC574DWE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments TC74VHC574FW(ELP) vs SN74AHC574DWE4
74AHC574D,112 74AHC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin NXP Semiconductors TC74VHC574FW(ELP) vs 74AHC574D,112
MC74VHC574DW AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi TC74VHC574FW(ELP) vs MC74VHC574DW
74VHC574MX Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHC574FW(ELP) vs 74VHC574MX
74AHC574D,118 74AHC(T)574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin Nexperia TC74VHC574FW(ELP) vs 74AHC574D,118
74VHC574MTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics TC74VHC574FW(ELP) vs 74VHC574MTR
SN74AHC574DWRE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments TC74VHC574FW(ELP) vs SN74AHC574DWRE4
74AHC574D-T IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 MM, PLASTIC, MS-013, SOT-163, SOP-20, Bus Driver/Transceiver NXP Semiconductors TC74VHC574FW(ELP) vs 74AHC574D-T
TC74VHC574FW IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHC574FW(ELP) vs TC74VHC574FW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC574FW(ELP) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC574FW(ELP) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHC574FW(ELP) would you like to use for your alert(s)?
  • Please alert me when TC74VHC574FW(ELP) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHC574FW(ELP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC574FW(ELP) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHC574FW(ELP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC574FW(ELP).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC574FW(ELP) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: