Datasheets
TC75S101FE(TPL3,F) by: Toshiba America Electronic Components

IC,OP-AMP,SINGLE,CMOS,FP,5PIN,PLASTIC

Part Details for TC75S101FE(TPL3,F) by Toshiba America Electronic Components

Overview of TC75S101FE(TPL3,F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for TC75S101FE(TPL3,F)

TC75S101FE(TPL3,F) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC75S101FE(TPL3,F) Part Data Attributes

TC75S101FE(TPL3,F) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC75S101FE(TPL3,F) Toshiba America Electronic Components IC,OP-AMP,SINGLE,CMOS,FP,5PIN,PLASTIC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description DFP, FL5/6,.047,20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDFP-F5
Low-Bias YES
Low-Offset NO
Micropower YES
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DFP
Package Equivalence Code FL5/6,.047,20
Package Shape RECTANGULAR
Package Style FLATPACK
Packing Method TAPE AND REEL
Power NO
Qualification Status Not Qualified
Slew Rate-Nom 0.14 V/us
Supply Current-Max 0.09 mA
Supply Voltage Limit-Max 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form FLAT
Terminal Pitch 0.5 mm
Terminal Position DUAL
Voltage Gain-Min 100
Wideband NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC75S101FE(TPL3,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC75S101FE(TPL3,F) by Toshiba America Electronic Components

  • Please alert me when TC75S101FE(TPL3,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC75S101FE(TPL3,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC75S101FE(TPL3,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC75S101FE(TPL3,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC75S101FE(TPL3,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC75S101FE(TPL3,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: