-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,BUS SWITCH,CMOS,TSSOP,20PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7MBL3245CFT(EL)CT-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18499 In Stock |
|
$0.1650 / $0.9300 | Buy Now |
DISTI #
TC7MBL3245CFT(EL)
|
Avnet Americas | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP Embossed T/R - Tape and Reel (Alt: TC7MBL3245CFT(EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1690 / $0.2020 | Buy Now |
DISTI #
757-TC7MBL3245CFTEL
|
Mouser Electronics | Digital Bus Switch ICs General-purpose bus switch RoHS: Compliant | 2649 |
|
$0.1650 / $0.6500 | Buy Now |
|
Bristol Electronics | 1172 |
|
RFQ | ||
|
Quest Components | 937 |
|
$0.2720 / $0.6800 | Buy Now | |
DISTI #
TC7MBL3245CFT(EL)
|
Avnet Asia | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP Embossed T/R (Alt: TC7MBL3245CFT(EL)) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200912317
|
Chip1Stop | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape | 57 |
|
$0.1360 | Buy Now |
DISTI #
C1S751201385510
|
Chip1Stop | Other Switch RoHS: Compliant | 1 |
|
$0.2250 | Buy Now |
DISTI #
TC7MBL3245CFT(EL)
|
EBV Elektronik | (Alt: TC7MBL3245CFT(EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7MBL3245CFT(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MBL3245CFT(EL)
Toshiba America Electronic Components
IC,BUS SWITCH,CMOS,TSSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |