Logic
TC7SET86FTE85L
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate

Overview of TC7SET86FTE85L by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

CAD Models for TC7SET86FTE85L by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7SET86FTE85L by Toshiba America Electronic Components

TC7SET86FTE85L
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.008 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. TC7SET86FTE85L
    Toshiba America Electronic Components
    IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate
    VS

Alternate Parts for TC7SET86FTE85L

This table gives cross-reference parts and alternative options found for TC7SET86FTE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET86FTE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC1G04DTR2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 Motorola Mobility LLC TC7SET86FTE85L vs MC74HC1G04DTR2
NC7SZ08CW AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS Fairchild Semiconductor Corporation TC7SET86FTE85L vs NC7SZ08CW
NC7SV38P5X TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL onsemi TC7SET86FTE85L vs NC7SV38P5X
74AHCT1G86GV-Q100 XOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7SET86FTE85L vs 74AHCT1G86GV-Q100
74AUP1G04GW IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors TC7SET86FTE85L vs 74AUP1G04GW
74AUP1G86GW XOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7SET86FTE85L vs 74AUP1G86GW
MC74VHC1G04DTR2 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi TC7SET86FTE85L vs MC74VHC1G04DTR2
NC7ST32M5X_NL OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation TC7SET86FTE85L vs NC7ST32M5X_NL
935272009125 OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7SET86FTE85L vs 935272009125
HD74HC1GU04-EL HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation TC7SET86FTE85L vs HD74HC1GU04-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SET86FTE85L by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SET86FTE85L by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SET86FTE85L would you like to use for your alert(s)?
  • Please alert me when TC7SET86FTE85L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SET86FTE85L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SET86FTE85L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SET86FTE85L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SET86FTE85L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SET86FTE85L by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: