Logic
TC7SH00FS
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate

Overview of TC7SH00FS by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TC7SH00FS by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7SH00FS by Toshiba America Electronic Components

TC7SH00FS
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SON
Package Description
VSOF, FL6,.03,14
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e0
Length
1 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.03,14
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Width
0.8 mm
Want to compare parts?
  1. TC7SH00FS
    Toshiba America Electronic Components
    IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate
    VS

Alternate Parts for TC7SH00FS

This table gives cross-reference parts and alternative options found for TC7SH00FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH00FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7SH00FE IC LV/LV-A/LVX/H SERIES, 2-INPUT NAND GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components TC7SH00FS vs TC7SH00FE
SN74AHC1G00HDCK3 Single 2-Input Positive-NAND Gate 5-SC70 -40 to 125 Texas Instruments TC7SH00FS vs SN74AHC1G00HDCK3
74HC1G00GW,125 74HC(T)1G00 - 2-input NAND gate TSSOP 5-Pin NXP Semiconductors TC7SH00FS vs 74HC1G00GW,125
NC7S00P5X NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation TC7SH00FS vs NC7S00P5X
74HC1G00GW HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors TC7SH00FS vs 74HC1G00GW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SH00FS by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SH00FS by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SH00FS would you like to use for your alert(s)?
  • Please alert me when TC7SH00FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SH00FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SH00FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SH00FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SH00FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SH00FS by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: