-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC AND GATE, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7SH09FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH09FU
Toshiba America Electronic Components
IC AND GATE, Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TC7SH09FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH09FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1GT08DTT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL, Automotive Qualified | onsemi | TC7SH09FU vs NLVVHC1GT08DTT1G |
NLU1G08CMUTCG | Single 2-Input AND Gate, UDFN6 1x1 0.35P, 3000-REEL | onsemi | TC7SH09FU vs NLU1G08CMUTCG |
MC74VHC1G09DFR2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH09FU vs MC74VHC1G09DFR2 |
NLVVHC1G09DFT2G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7SH09FU vs NLVVHC1G09DFT2G |
74AHC1G08GW/C,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | TC7SH09FU vs 74AHC1G08GW/C,125 |
MC74VHC1G09DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH09FU vs MC74VHC1G09DFT1 |
U74AHC1G08G-AE5-R | AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | TC7SH09FU vs U74AHC1G08G-AE5-R |
ELM7SH08MB-EL | AND Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-25, 5 PIN | ELM Technology Corp | TC7SH09FU vs ELM7SH08MB-EL |
NLV74VHC1G09DTT1G | Single 2-Input AND Gate, Open Drain, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | TC7SH09FU vs NLV74VHC1G09DTT1G |
NLV74VHC1G08DTT1G | Single 2-Input AND Gate, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | TC7SH09FU vs NLV74VHC1G08DTT1G |