Part Details for TC7SH32F(TE12L) by Toshiba America Electronic Components
Overview of TC7SH32F(TE12L) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for TC7SH32F(TE12L)
TC7SH32F(TE12L) CAD Models
TC7SH32F(TE12L) Part Data Attributes
|
TC7SH32F(TE12L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH32F(TE12L)
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7SH32F(TE12L)
This table gives cross-reference parts and alternative options found for TC7SH32F(TE12L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH32F(TE12L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G32GV | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | TC7SH32F(TE12L) vs 74HC1G32GV |
NC7S32M5 | TinyLogic HS 2-Input OR Gate, 250-REEL | onsemi | TC7SH32F(TE12L) vs NC7S32M5 |
935271666125 | OR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SH32F(TE12L) vs 935271666125 |
NC7S32M5X | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SH32F(TE12L) vs NC7S32M5X |
935272007125 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SH32F(TE12L) vs 935272007125 |
74AHC1G32GV,125 | 74AHC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | TC7SH32F(TE12L) vs 74AHC1G32GV,125 |
NC7S32M5X_NL | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SH32F(TE12L) vs NC7S32M5X_NL |
74HC1G32GV,125 | 74HC(T)1G32 - 2-input OR gate TSOP 5-Pin | NXP Semiconductors | TC7SH32F(TE12L) vs 74HC1G32GV,125 |
74AHC1G32GV | IC AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | TC7SH32F(TE12L) vs 74AHC1G32GV |