Part Details for TC7SZ07FU(TE85L,JF by Toshiba America Electronic Components
Overview of TC7SZ07FU(TE85L,JF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for TC7SZ07FU(TE85L,JF
TC7SZ07FU(TE85L,JF CAD Models
TC7SZ07FU(TE85L,JF Part Data Attributes:
|
TC7SZ07FU(TE85L,JF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ07FU(TE85L,JF
Toshiba America Electronic Components
INVERT GATE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SZ07FU(TE85L,JF
This table gives cross-reference parts and alternative options found for TC7SZ07FU(TE85L,JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ07FU(TE85L,JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ07FU,LJ(CT | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC7SZ07FU(TE85L,JF vs TC7SZ07FU,LJ(CT |
74LVC1G07SE-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Diodes Incorporated | TC7SZ07FU(TE85L,JF vs 74LVC1G07SE-7 |
74LVCE1G07SE-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | TC7SZ07FU(TE85L,JF vs 74LVCE1G07SE-7 |
NL17SZ07DFT2 | 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SZ07FU(TE85L,JF vs NL17SZ07DFT2 |
TC7SZ07FU | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SZ07FU(TE85L,JF vs TC7SZ07FU |
NL17SZ07EDFT2G | Buffer | onsemi | TC7SZ07FU(TE85L,JF vs NL17SZ07EDFT2G |
935266681115 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SZ07FU(TE85L,JF vs 935266681115 |
935266681118 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SZ07FU(TE85L,JF vs 935266681118 |
74LVC1G07MDCKREPG4 | Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | TC7SZ07FU(TE85L,JF vs 74LVC1G07MDCKREPG4 |